SNR 21306V Cylindrical 30 mm ID Spherical Roller Bearing, 72 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$195.00

(exc. GST)

$214.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.00

*price indicative

RS Stock No.:
705-999
Mfr. Part No.:
21306V
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

30mm

Race Width

19mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

72mm

Internal Clearance

CN

Static Load Rating

521kN

Bearing Material

Steel

Limiting Speed

7800rpm

Series

21306

End Type

Open

Dynamic Load Rating

64.6kN

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered for robustness and high performance in demanding applications. This bearing features a pressed steel cage that enhances durability and facilitates smooth operation. With an internal diameter of 30 mm and an external diameter of 72 mm, it is designed for optimal fit and stability. This product is Ideal for use in environments where high loads and precision are essential, ensuring reliability under various operating conditions. The bearing is capable of withstanding dynamic loads up to 64.6 MN and static loads of 52.1 MN, making it suitable for heavy-duty applications.

Operates efficiently at reference thermal speeds of 46,800 °/s, allowing for high-speed applications

Capable of withstanding maximum operating temperatures of 473.15 °K, making it suitable for extreme conditions

Offers radial clearance class CN, ensuring a proper fit and performance in diverse settings

Features a min fillet radius of 1.1 mm, enhancing compatibility with standard housing designs

No lubrication holes simplify maintenance for users, reducing upkeep costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy