SNR 22309EF800 Cylindrical 45 mm ID Spherical Roller Bearing, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$523.84

(exc. GST)

$576.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$523.84

*price indicative

RS Stock No.:
705-401
Mfr. Part No.:
22309EF800
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

45mm

Race Width

36mm

Bore Type

Cylindrical

Cage Material

Machined Metal

Limiting Speed

6700rpm

Series

22309

End Type

Open

Dynamic Load Rating

206kN

Internal Clearance

C4

Static Load Rating

187kN

Bearing Material

Steel

Outside Diameter

100mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered specifically for vibratory applications, ensuring optimal performance under dynamic conditions. This product features a robust one-piece machined cage and lubrication holes on the outer ring, contributing to its efficiency and longevity. With a special C4 class clearance, it effectively accommodates higher radial loads while maintaining stability. Designed for easy installation, this bearing is perfect for various industrial applications where reliability and durability are paramount.

Built with A One piece machined cage for enhanced structure and strength

Special C4 class clearance allows for superior handling of larger radial loads

Incorporates lubrication holes on the outer ring for improved maintenance and extended lifespan

Compact dimensions include an internal diameter of 45 mm and an external diameter of 100 mm fitting a variety of applications

Offers a mass of 1.369 kg providing a robust solution for heavy duty use

Dynamic load capacity reaches 206000000 mN ensuring reliability under challenging conditions

Includes multiple lubrication holes promoting efficient grease distribution

Works efficiently across a temperature range from 233.15 °K to 473.15 °K ensuring versatility

Reference thermal speed of 31800 °/s enhances machine efficiency

Specifically designed for optimal performance in environments with vibratory operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy