SNR KIT10X22218EAKW33EE 80 mm ID Bearing Kit

This image is representative of the product range

Subtotal (1 unit)*

$1,244.93

(exc. GST)

$1,369.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,244.93

*price indicative

RS Stock No.:
705-398
Mfr. Part No.:
KIT10X22218EAKW33EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

80mm

Limiting Speed

1100rpm

End Type

Sealed

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR spherical roller bearing is designed to handle significant loads and misalignments, making it Ideal for demanding applications. With its Ability to withstand harsh operating conditions such as impacts and vibrations, this bearing ensures high reliAbility and performance in challenging environments. It offers enhanced durAbility, especially in heavy-duty machinery and industrial applications.

Number of lubrication holes is 3

Suitable for handling radial and axial loads

Resilient to misalignments and vibrations

Designed for high-load capacities and harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy