SNR 24130EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 705-393
- Mfr. Part No.:
- 24130EAW33C3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$3,226.98
(exc. GST)
$3,549.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,226.98 |
*price indicative
- RS Stock No.:
- 705-393
- Mfr. Part No.:
- 24130EAW33C3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 1510kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 2100rpm | |
| Series | 24130 | |
| Outside Diameter | 250mm | |
| Dynamic Load Rating | 1140kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 100mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 1510kN | ||
Internal Clearance C3 | ||
Limiting Speed 2100rpm | ||
Series 24130 | ||
Outside Diameter 250mm | ||
Dynamic Load Rating 1140kN | ||
End Type Open | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed to support heavy loads and facilitate smooth rotational motion in various industrial applications. Featuring a robust pressed steel cage and strategic lubrication holes, this bearing ensures optimal performance even under demanding conditions. Its unique design with a central rib on the inner ring enhances stability, while the carefully engineered dimensions—internal diameter of 150 mm and external diameter of 250 mm—allow for seamless integration into machinery. With a maximum operating temperature of 200 °C, it is Ideal for high-performance environments, providing users with peace of mind through reliable functionality and extended service life.
Robust pressed steel cage ensures durability and longevity
Central rib design enhances stability during operation
Designed to accommodate heavy loads with a dynamic load rating of 1140000000 mN
Lubrication holes optimise maintenance and performance
Operational flexibility with a maximum operating temperature of 200 °C
Radial clearance class C3 offers increased clearance for better performance
Versatile application across various industries due to its standard dimensions
Lightweight design at 18.94 kg maximises efficiency in machinery
Related links
- NTN 24130EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 29330E Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 24130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
- SKF 24130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
- NTN 29330E Round 150 mm ID Spherical Roller Bearing, 250 mm OD
