SNR 21315VKC3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 705-125
- Mfr. Part No.:
- 21315VKC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$572.59
(exc. GST)
$629.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.59 |
*price indicative
- RS Stock No.:
- 705-125
- Mfr. Part No.:
- 21315VKC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 274kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 280kN | |
| Series | 21315 | |
| Limiting Speed | 5200rpm | |
| Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 274kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 280kN | ||
Series 21315 | ||
Limiting Speed 5200rpm | ||
Outside Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for superior performance in demanding applications. With a pressed steel cage and tapered bore of 1:12, this bearing guarantees enhanced load distribution and stability. Designed for reliability, it features an internal diameter of 75 mm and an external diameter of 160 mm, making it an Ideal choice for machinery that operates under heavy loads. It is robust enough to efficiently handle dynamic loads up to 280,000,000 mN and static loads of 274,000,000 mN. Furthermore, its radial clearance class C3 ensures that even under varying conditions, this bearing functions optimally, securing longevity and decreased maintenance requirements.
Dynamic load capacity reaches 280,000,000 mN for high-performance requirements
Static load capacity of 274,000,000 mN supports heavy machinery operations
Radial clearance class C3 optimises performance under varying operating conditions
Fatigue limit load of 31,700,000 mN contributes to enhanced lifespan
Designed to minimise lubrication needs with no lubrication holes, simplifying maintenance
Related links
- SNR 21315VK Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22315EKF800 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315VKC3 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EKF800 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
