NTN NUP2206EAT2XC3U 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 704-858
- Mfr. Part No.:
- NUP2206EAT2XC3U
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$141.86
(exc. GST)
$156.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.86 |
*price indicative
- RS Stock No.:
- 704-858
- Mfr. Part No.:
- NUP2206EAT2XC3U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | C3 | |
| Limiting Speed | 13200rpm | |
| Maximum Speed - Oil | 79200°/s | |
| Series | NUP | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 58000N | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 58200°/s | |
| Static Load Rating | 50000N | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance C3 | ||
Limiting Speed 13200rpm | ||
Maximum Speed - Oil 79200°/s | ||
Series NUP | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 58000N | ||
Number of Rows 1 | ||
Maximum Speed - Grease 58200°/s | ||
Static Load Rating 50000N | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NUP206ET2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206 30 mm ID Roller Bearing, 62 mm OD
- NTN NU206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ2206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NU206 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
