NTN NU2206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 698-316
- Mfr. Part No.:
- NU2206EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$115.62
(exc. GST)
$127.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.62 |
*price indicative
- RS Stock No.:
- 698-316
- Mfr. Part No.:
- NU2206EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Static Load Rating | 50kN | |
| Outside Diameter | 62mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 49kN | |
| End Type | Open | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Static Load Rating 50kN | ||
Outside Diameter 62mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 49kN | ||
End Type Open | ||
Series NU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for versatility and efficiency in various applications. This bearing serves as a floating, separable unit, ensuring straightforward installation and maintenance. Its robust polyamide cage optimises durability while minimising friction, thus enhancing operational reliability. With The NTN NU2206EAT2XC3, users can expect superior load-carrying capabilities, making it especially suitable for environments requiring a dependable bearing solution. This product is backed by the experience and expertise of NTN Europe, ensuring quality and trust.
Single row cylindrical roller bearing for streamlined operation
Floating design allows for easy installation and replacement
Separable structure facilitates convenient maintenance
Polyamide cage enhances strength and reduces friction
Exceptional load-carrying capacity for various industrial applications
Manufactured Europe, ensuring rigorous quality standards
- RS Stock No. 0704858
- Mfr. Part No. NUP2206EAT2XC3U
Each
$141.86
- RS Stock No. 0700202
- Mfr. Part No. NJ2206EAT2X
Each
$125.53
Related links
- NTN NUP206ET2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206 30 mm ID Roller Bearing, 62 mm OD
- NTN NU206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ2206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NU206 30 mm ID Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XC3U 30 mm ID Roller Bearing, 62 mm OD









