NTN NJ2309EAT2X 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 704-585
- Mfr. Part No.:
- NJ2309EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$292.01
(exc. GST)
$321.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.01 |
*price indicative
- RS Stock No.:
- 704-585
- Mfr. Part No.:
- NJ2309EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 49200°/s | |
| Maximum Speed - Grease | 34200°/s | |
| Limiting Speed | 8200rpm | |
| Static Load Rating | 153000N | |
| End Type | Open | |
| Dynamic Load Rating | 162000N | |
| Outside Diameter | 100mm | |
| Number of Rows | 1 | |
| Series | NJ | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 49200°/s | ||
Maximum Speed - Grease 34200°/s | ||
Limiting Speed 8200rpm | ||
Static Load Rating 153000N | ||
End Type Open | ||
Dynamic Load Rating 162000N | ||
Outside Diameter 100mm | ||
Number of Rows 1 | ||
Series NJ | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to efficiently manage both axial and radial loads with exceptional reliAbility. Engineered for ease of installation, this separable bearing features a polyamide cage that ensures smooth operation. With an internal diameter of 45 mm and an external diameter of 100 mm, this bearing caters to a range of applications, making it an Ideal choice for various industrial setups. The robust construction, coupled with its Ability to function effectively within a wide temperature range, solidifies its position as a dependable component for engineering professionals seeking durAbility and performance in demanding environments.
Offers a dynamic load capacity of 162,000,000 mN, ensuring reliability under stress
Designed with a static load limit of 153,000,000 mN for superior durability
Fatigue limit load reaches 18,700,000 mN, enhancing longevity in critical applications
Accommodates high-speed operations with lubrication limits of 49,200 °/s (oil) and 34,200 °/s (grease)
Min operating temperature of -20 °C and max operating temperature of 120 °C support versatile environmental conditions
Includes a minimum shoulder diameter of 53 mm for optimal fitting and stability
The polyamide cage construction facilitates reduced friction for smoother functionality
Compact design with a bearing width of 36 mm, suitable for restricted spaces
- RS Stock No. 0699309
- Mfr. Part No. NU309
Each
$189.56
- RS Stock No. 0704608
- Mfr. Part No. NJ309EAT2XC3
Each
$229.86
- RS Stock No. 0698414
- Mfr. Part No. NJ213EAT2X
Each
$296.12
- RS Stock No. 0576612
- Mfr. Part No. 32004A
Each
$36.42
Related links
- NTN NU2309C3 45 mm ID Roller Bearing, 100 mm OD
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN NU309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ309ET2X 45 mm ID Roller Bearing, 100 mm OD
- NTN NUP309EAT2XU 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
- NTN NU309C3 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD










