NTN NU309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$189.56

(exc. GST)

$208.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.56

*price indicative

RS Stock No.:
699-314
Mfr. Part No.:
NU309EAT2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Cylindrical

Cage Material

Polyamide

Internal Clearance

C3

Outside Diameter

100mm

Dynamic Load Rating

115000N

End Type

Open

Series

NU

Maximum Speed - Oil

54600°/s

Maximum Speed - Grease

39000°/s

Static Load Rating

98500N

Limiting Speed

9100rpm

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is an essential component designed for reliable performance in various applications. With its floating, separable design and polyamide cage, this bearing offers smooth operation and easy installation. It is engineered for superior radial load capacity, making it Ideal for use in electric motors, pumps, and other machinery requiring precise alignment and minimal friction. This robust bearing ensures longevity and consistent performance even under challenging conditions, contributing to enhanced efficiency and reduced maintenance costs.

Designed for high radial load capability, ensuring optimal performance

Floating and separable design allows for easy assembly and disassembly

Polyamide cage enhances durability and resistance to wear

Min fillet radius and optimised dimensions accommodate various engineering needs

Radial clearance class C3 provides clearance for thermal expansion and operational loads

Lightweight construction at 0.877 kg supports energy-efficient applications

Effective temperature range ensures reliability in extreme operating environments

Dynamic and static load ratings guarantee resilience against heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy