NTN RNA4905L/3AS 30 mm ID Needle Roller Bearing Needle, 42 mm OD

N

This image is representative of the product range

Subtotal (1 unit)*

$60.66

(exc. GST)

$66.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.66

*price indicative

RS Stock No.:
700-233
Mfr. Part No.:
RNA4905L/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

30mm

Race Width

17mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

22.6kN

Internal Clearance

CN

Outside Diameter

42mm

Dynamic Load Rating

160kN

End Type

Shielded

Maximum Speed - Grease

39000°/s

Bearing Material

Steel

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle Roller Bearing, machined-ring, without inner ring is engineered to deliver exceptional performance in diverse applications. This bearing features a Compact design with a robust construction, making it Ideal for spaces where a lightweight yet Durable solution is essential. By employing a unique lubrication hole on the outer ring, it ensures efficient and effective maintenance, enhancing operational longevity. With a dynamic load rating of 16,000,000 mN, this bearing is designed to withstand considerable stresses, delivering reliability and efficiency in motion. The product's precision class of P0 allows for versatile applications across various machinery and mechanical systems, streamlining performance and ensuring optimal functionality.

Lightweight design at only 63 grams facilitating easier installation and lower overall system weight

Dynamic load rating of 16000000 mN for high performance applications under varying load conditions

Static load rating of 22600000 mN supports substantial stationary loads without compromising integrity

Lubrication hole on the outer ring enables easy maintenance and prolongs bearing life

Max operating temperature range of 253.15 K to 373.15 K provides versatility across various environmental conditions

Min fillet radius of 0.3 mm enhances compatibility with different housing configurations

Max shoulder diameter options ensure a wide range of fitting applications increasing adaptability

Related links