NTN RNA4907LL/3AS 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD

Subtotal (1 unit)*

$94.55

(exc. GST)

$104.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.55

*price indicative

RS Stock No.:
453-500
Mfr. Part No.:
RNA4907LL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

42mm

Race Width

20mm

Roller Material

Steel

Dynamic Load Rating

22.7kN

Static Load Rating

39.5kN

Internal Clearance

CN

Outside Diameter

55mm

Limiting Speed

4800rpm

Maximum Speed - Grease

4800rpm

Series

RNA4907LL/3AS

Standards/Approvals

RoHS

Number of Rows

1

Bearing Type

Needle Roller

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy