NTN NJ205EAT2X 25 mm ID Cylindrical Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$89.92

(exc. GST)

$98.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.92

*price indicative

RS Stock No.:
700-088
Mfr. Part No.:
NJ205EAT2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

15mm

Bore Type

Round

Cage Material

Polyamide

Maximum Speed - Oil

108000°/s

Series

NJ

Dynamic Load Rating

34.5kN

Outside Diameter

52mm

Internal Clearance

CN

Static Load Rating

27.7kN

Number of Rows

1

Maximum Speed - Grease

78000°/s

Limiting Speed

18000rpm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed to support axial loads in a Compact and reliable manner. Known for its separable structure, this bearing features a polyamide cage that facilitates optimal roller alignment and reduces friction, ensuring efficient operation in various applications. With an internal diameter of 25 mm and an external diameter of 52 mm, it perfectly balances size and performance, making it an excellent choice for demanding environments. Constructed with precision and durability in mind, this bearing delivers exceptional performance, complemented by its impressive dynamic load capacity of 34,500,000 mN and a static load of 27,700,000 mN, enhancing its longevity and reliability.

Separable design for easy installation and maintenance

Polyamide cage reduces friction and enhances roller alignment

Dynamic load capacity of up to 34500000 mN for reliable performance under heavy loads

Static load of 27700000 mN ensures durability in static applications

Compact dimensions with a 25 mm internal diameter and 52 mm external diameter fit diverse applications

Operating temperature range from -20°C to +120°C accommodates various environmental conditions

Lightweight at 0.136 kg which aids in reducing overall assembly weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy