NTN NU2305ET2XC3 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 699-202
- Mfr. Part No.:
- NU2305ET2XC3
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-202
- Mfr. Part No.:
- NU2305ET2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 62mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 56000N | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Oil | 66000°/s | |
| Maximum Speed - Grease | 58200°/s | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 57000N | |
| End Type | Open | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 62mm | ||
Internal Clearance C3 | ||
Static Load Rating 56000N | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Oil 66000°/s | ||
Maximum Speed - Grease 58200°/s | ||
Number of Rows 1 | ||
Dynamic Load Rating 57000N | ||
End Type Open | ||
Series NU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to provide exceptional performance in various applications. This bearing features a unique floating design and is separable for easy installation and maintenance. Constructed with a robust polyamide cage, it ensures optimal rolling efficiency and load distribution. With internal and external diameters of 25 mm and 62 mm respectively, this bearing is tailored for precision engineering tasks. It operates effectively within a range of temperatures, making it reliable for both oil and grease lubricated environments.
Separable design allows for easy installation and maintenance
Polyamide cage enhances load distribution for improved performance
Dynamic load capacity of 57,000,000 mN supports heavy workloads
Static load capacity of 56,000,000 mN ensures sturdy support under stationary conditions
Lightweight construction at only 0.35 kg facilitates reduced overall weight in machinery
Minimum operating temperature of -20°C and a max of 120°C accommodates varied working conditions
Min fillet radii of 1.1 mm promote increased stability during operation
High speed tolerances with lubrication limits optimise mechanical efficiency
Related links
- NTN NJ305C3 25 mm ID Roller Bearing, 62 mm OD
- NTN NU305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- NTN NU2305EAG1C3 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ2305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
- INA SL192305 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ2305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
