NTN NU222C3 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 699-189
- Mfr. Part No.:
- NU222C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,116.22
(exc. GST)
$1,227.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,116.22 |
*price indicative
- RS Stock No.:
- 699-189
- Mfr. Part No.:
- NU222C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 38mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 290000N | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Outside Diameter | 200mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 266000N | |
| End Type | Open | |
| Limiting Speed | 4000rpm | |
| Maximum Speed - Grease | 20400°/s | |
| Maximum Speed - Oil | 24000°/s | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 38mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 290000N | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Outside Diameter 200mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 266000N | ||
End Type Open | ||
Limiting Speed 4000rpm | ||
Maximum Speed - Grease 20400°/s | ||
Maximum Speed - Oil 24000°/s | ||
Series NU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for applications requiring reliable and robust support under varied load conditions. Featuring a floating and separable design, this bearing is crafted with a pressed steel cage to ensure durability and longevity. Its precise internal and external diameters, along with specific roller dimensions, contribute to optimal functionality, making it an Ideal choice for numerous industrial applications. With radial clearance class C3, it allows for enhanced operational flexibility, catering to both oil and grease lubrication needs. Engineered for excellence, this bearing supports efficient performance across a multitude of environments.
Constructed with a robust pressed steel cage for enhanced durability
Designed with a radial clearance class C3, allowing for optimal load management
Facilitates efficient oil and grease lubrication for versatile operational conditions
Features precise dimensions, including an internal diameter of 110 mm and an external diameter of 200 mm
Manufactured to provide a dynamic load capacity of 266,000,000 mN for reliable performance
Equipped for a maximum operating temperature of 393.15 °K to support diverse working environments
Separability of parts simplifies installation and maintenance processes
Related links
- NTN NJ2222 110 mm ID Roller Bearing, 200 mm OD
- NTN 32222U Taper Roller 110 mm ID Roller Bearing, 200 mm OD
- NTN 30222U Single Row Tapered Roller 110 mm ID Roller Bearing, 200 mm OD
- NTN NU222 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- NTN NU2222C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF 30222 J2 Taper 110 mm ID Roller Bearing, 200 mm OD
- RS PRO 30222 Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECP 110 mm ID Roller Bearing, 200 mm OD
