NTN NU2216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 699-178
- Mfr. Part No.:
- NU2216EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$477.80
(exc. GST)
$525.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.80 |
*price indicative
- RS Stock No.:
- 699-178
- Mfr. Part No.:
- NU2216EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 220kN | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 243kN | |
| Limiting Speed | 5500rpm | |
| Maximum Speed - Grease | 23400°/s | |
| Maximum Speed - Oil | 33000°/s | |
| Series | NU | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Number of Rows 1 | ||
Dynamic Load Rating 220kN | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 243kN | ||
Limiting Speed 5500rpm | ||
Maximum Speed - Grease 23400°/s | ||
Maximum Speed - Oil 33000°/s | ||
Series NU | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to provide exceptional performance in various applications. Crafted with precision and engineered for durability, this bearing boasts an internal diameter of 80 mm and an external diameter of 140 mm, ensuring a reliable fit for your machinery. The robust design features a bearing width of 33 mm, making it Ideal for supporting heavy radial loads. With optimal clearance and effective load handling characteristics, this bearing is designed to operate efficiently in diverse environments, ultimately helping to extend the lifespan of your equipment.
Precision-engineered for optimal performance in demanding applications
Robust design supports heavy radial loads, enhancing machinery reliability
Built to withstand conditions with a mass of 2.12 kg for increased durability
Dynamic load capacity of 220,000,000 mN ensures excellent performance
Static load capacity of 243,000,000 mN significantly enhances operational reliability
Fatigue limit load of 28,700,000 mN contributes to extended bearing life
Compatible with both oil and grease lubrication for versatile use
Maximum operating temperatures range from 253.15 °K to 393.15 °K, ensuring performance in varied conditions
Min shoulder diameters and suitable fillet radii facilitate effective installation
Designed by ntn, a trusted name in bearing technology, ensuring high-quality engineering
Related links
- NTN NJ2216ET2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2XC3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP2216ET2XU 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU216EAG1C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
