NTN NJ2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 698-435
- Mfr. Part No.:
- NJ2216
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$465.67
(exc. GST)
$512.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $465.67 |
*price indicative
- RS Stock No.:
- 698-435
- Mfr. Part No.:
- NJ2216
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 30600°/s | |
| Maximum Speed - Grease | 26400°/s | |
| Series | NJ | |
| Dynamic Load Rating | 163000N | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 186000N | |
| Number of Rows | 1 | |
| Limiting Speed | 5100rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 30600°/s | ||
Maximum Speed - Grease 26400°/s | ||
Series NJ | ||
Dynamic Load Rating 163000N | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 186000N | ||
Number of Rows 1 | ||
Limiting Speed 5100rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to accommodate axial loads in one direction, making it an Ideal choice for a variety of mechanical applications. This bearing features a separable design and a pressed steel cage, ensuring robust performance and reliability. With an internal diameter of 80 mm and an external diameter of 140 mm, it provides excellent support while allowing for smooth rotational movement. The bearing is engineered to operate under a wide temperature range, from a minimum of 233.15 °K to a maximum of 393.15 °K, ensuring versatility across different environments. Perfect for applications requiring precision and durability, it epitomises quality and engineering excellence.
Single row configuration efficiently supports axial loads in one direction
Separable design facilitates easy mounting and dismounting
Pressed steel cage enhances durability and wear resistance
Dynamic load capacity of 163000000 mN ensures reliable performance under heavy loads
Static load capacity of 186000000 mN for robust support
Fatigue limit load of 22000000 mN to prevent premature failure
Oil lubrication limit speed of 30600 °/s for high speed applications
Grease lubrication limit speed of 26400 °/s for improved maintenance
Min operating temperature of 233.15 °K ensures functionality in low temperatures
Max operating temperature of 393.15 °K for adaptability in high temperature environments
Compact design with specific diameter measurements ensures compatibility with diverse mechanical setups
Related links
- NTN NJ2216ET2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2XC3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP2216ET2XU 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU216EAG1C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
