NTN NJ314C3 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-132
- Mfr. Part No.:
- NJ314C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$554.03
(exc. GST)
$609.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.03 |
*price indicative
- RS Stock No.:
- 699-132
- Mfr. Part No.:
- NJ314C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 33000°/s | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 175000N | |
| Outside Diameter | 150mm | |
| Limiting Speed | 5500rpm | |
| Maximum Speed - Grease | 28200°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 168000N | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Maximum Speed - Oil 33000°/s | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 175000N | ||
Outside Diameter 150mm | ||
Limiting Speed 5500rpm | ||
Maximum Speed - Grease 28200°/s | ||
Number of Rows 1 | ||
Static Load Rating 168000N | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly engineered to accommodate both radial and axial loads in one direction, making it a reliable choice for numerous industrial applications. Featuring a separable design with a pressed steel cage, this bearing ensures smooth operation and is easily maintainable. With its robust construction, it delivers optimum performance under varying conditions, providing a long service life. Additionally, the bearing's meticulous design, which includes precision dimensions and tolerances, guarantees a superior fit and durability, essential for machinery requiring dependable components.
Designed for single direction axial loads, enhancing versatility
Separable design promotes easy installation and maintenance
Pressed steel cage offers durability and support
Internal diameter of 70 mm optimizes space in assemblies
External diameter of 150 mm aids firm fitting in housing
Bearing width of 35 mm ensures stability under load
Radial clearance class C3 allows for adequate lubrication and heat dissipation
Dynamic load capacity of 175 million mN ensures reliability under heavy use
Static load capacity of 168 million mN provides safety under stationary conditions
Fatigue limit load rated at 20 million mN extends lifespan
Related links
- NTN NJ2314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- NTN NJ314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- NTN N314 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314EG1C3 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314EAT2XC3 70 mm ID Roller Bearing, 150 mm OD
- NTN 30314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314C3 70 mm ID Roller Bearing, 150 mm OD
- NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
