NTN 4T-15578/15520 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 699-100
- Mfr. Part No.:
- 4T-15578/15520
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$82.26
(exc. GST)
$90.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.26 |
*price indicative
- RS Stock No.:
- 699-100
- Mfr. Part No.:
- 4T-15578/15520
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 17.46mm | |
| Cup Width | 13.49mm | |
| Static Load Rating | 45.5kN | |
| Outside Diameter | 57.15mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 39.5kN | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cone Width 17.46mm | ||
Cup Width 13.49mm | ||
Static Load Rating 45.5kN | ||
Outside Diameter 57.15mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 39.5kN | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is expertly designed to deliver exceptional performance in various applications. Ideal for utilising in machinery where operational efficiency and reliability are paramount, this single-row tapered roller bearing features a pressed steel cage that enhances durability. Built to withstand heavy loads while ensuring smooth rotational motion, this component is a Crucial part of any mechanical setup, providing the Ideal balance between strength and precision. The bearing ensures long-lasting service life, which optimises productivity and reduces maintenance costs, making it a wise investment for users seeking reliable machinery performance.
Single row design provides optimal load capacity for various applications
Pressed steel cage enhances the bearing's strength and durability
Tapered roller design allows for smooth rotational motion under heavy loads
Developed specifically for high efficiency performance reducing operational downtime
Manufactured to exacting standards ensuring precision and reliability
Related links
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15580/15520 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15578/15523 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 60.32 mm OD
- NTN 4T-M84548/M84510 Tapered Roller 25.4 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
