NTN 4T-08125/08231 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 58.73 mm OD
- RS Stock No.:
- 698-960
- Mfr. Part No.:
- 4T-08125/08231
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$93.02
(exc. GST)
$102.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.02 |
*price indicative
- RS Stock No.:
- 698-960
- Mfr. Part No.:
- 4T-08125/08231
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 28.2kN | |
| End Type | Open | |
| Static Load Rating | 32.5kN | |
| Outside Diameter | 58.73mm | |
| Cup Width | 10.71mm | |
| Bearing Material | Steel | |
| Cone Width | 15.08mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 31.75mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 28.2kN | ||
End Type Open | ||
Static Load Rating 32.5kN | ||
Outside Diameter 58.73mm | ||
Cup Width 10.71mm | ||
Bearing Material Steel | ||
Cone Width 15.08mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is expertly engineered for durability and efficiency in various applications. Its single-row design features a pressed steel cage that optimally houses the rollers, facilitating smooth movement and load distribution. This reliability ensures long-lasting performance whether in industrial machinery or automotive systems. Designed to meet high-performance standards, the tapered roller bearing is essential for reducing friction and enhancing operational effectiveness. With a commitment to quality, NTN ensures that every aspect of this bearing is crafted to withstand challenging conditions, making it an invaluable component for professionals seeking reliability in their operations.
Single row tapered roller design supports heavy loads while minimising friction
Pressed steel cage enhances strength and durability ensuring reliable operation
Optimally houses rollers for efficient load distribution and reduced wear
Manufactured with precision to meet high performance standards
Ideal for various applications including industrial machinery and automotive systems
Engineered to perform effectively under challenging conditions ensuring longevity
Related links
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-3188S/3120 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 72.62 mm OD
- NTN 4T-2580 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 66.42 mm OD
- NTN 4T-43125/43312 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 79.37 mm OD
- NTN 4T-M88046/M88010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-LM67049A/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-LM67048L/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
