NTN NU210EAT2XC3 50 mm ID Roller Bearing, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$163.08

(exc. GST)

$179.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.08

*price indicative

RS Stock No.:
698-776
Mfr. Part No.:
NU210EAT2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

20mm

Bore Type

Cylindrical

Cage Material

Polyamide

End Type

Open

Series

NU

Maximum Speed - Oil

58200°/s

Maximum Speed - Grease

41400°/s

Dynamic Load Rating

81500N

Limiting Speed

9700rpm

Internal Clearance

C3

Static Load Rating

76500N

Number of Rows

1

Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to provide optimum performance in a variety of applications. Engineered with precision, this bearing features a polyamide cage that ensures high levels of efficiency and reliability. With an internal diameter of 50 mm and an external diameter of 90 mm, it caters to engineering needs that demand strong and Durable components. This product is not only separable but also offers a floating arrangement, making installation straightforward and efficient. Its robust construction allows it to manage dynamic loads of up to 81,500,000 mN, while ensuring smooth operation across a wide range of temperatures.

Single row design suitable for diverse applications

Floating and separable for easy assembly and maintenance

Polyamide cage enhances durability and reduces friction

Internal diameter of 50 mm and external diameter of 90 mm for versatile fitting

Dynamic load capacity of 81,500,000 mN ensures reliability under heavy use

Operating temperature range between 253.15 K and 393.15 K supports varied environments

Fatigue limit load of 9,300,000 mN promotes long-lasting performance

Static load capacity of 76,500,000 mN adds to the product's reliability

Min/Max shoulder diameter specifications facilitate precise fitting

Designed for optimal lubrication efficiency with oil and grease limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy