NTN NJ210ET2XC3 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-404
- Mfr. Part No.:
- NJ210ET2XC3
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-404
- Mfr. Part No.:
- NJ210ET2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | C3 | |
| Static Load Rating | 72000N | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Series | NJ | |
| Maximum Speed - Oil | 48600°/s | |
| End Type | Open | |
| Dynamic Load Rating | 63000N | |
| Limiting Speed | 8100rpm | |
| Maximum Speed - Grease | 41400°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance C3 | ||
Static Load Rating 72000N | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Series NJ | ||
Maximum Speed - Oil 48600°/s | ||
End Type Open | ||
Dynamic Load Rating 63000N | ||
Limiting Speed 8100rpm | ||
Maximum Speed - Grease 41400°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for applications involving axial loads and high radial forces. Engineered with a separable design and a robust polyamide cage, this bearing offers reliability and ease of assembly. With its precise internal and external diameters, it ensures efficient operational performance while accommodating significant radial and axial forces. It is Ideal for industrial applications that demand durability and operational efficiency, making it a trusted choice for engineers looking for optimal bearing solutions.
Constructed with a polyamide cage for improved durability and weight reduction
Designed for single direction axial loads ensuring reliable performance under pressure
Features a mass of 0.51 kg allowing for easy handling and installation
Dynamic load rating of 66000000 mN suitable for heavy-duty applications
Static load rating of 72000000 mN providing robust support for stationary loads
Fatigue limit load of 8800000 mN enhances longevity in demanding conditions
Designed with minimum operating temperature of -20°C and maximum of 120°C for versatile use
Offers a maximum shoulder diameter of 83.5 mm ensuring compatibility with various settings
Minimum fillet radius optimises load distribution and longevity of the bearing
Related links
- NTN KIT10X22210EAKW33EE Tapered 50 mm ID Roller Bearing, 90 mm OD
- NTN NUP210EAT2XU 50 mm ID Roller Bearing, 90 mm OD
- NTN NU2210 50 mm ID Roller Bearing, 90 mm OD
- NTN NUP210EAT2XC3U 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ2210ET2XC4 50 mm ID Roller Bearing, 90 mm OD
- NTN NU210 50 mm ID Roller Bearing, 90 mm OD
- NTN NU210EAT2XC3 50 mm ID Roller Bearing, 90 mm OD
- NTN NUP2210EAT2XU 50 mm ID Roller Bearing, 90 mm OD
