NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-772
- Mfr. Part No.:
- NU209EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$150.65
(exc. GST)
$165.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.65 |
*price indicative
- RS Stock No.:
- 698-772
- Mfr. Part No.:
- NU209EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Static Load Rating | 66500N | |
| Internal Clearance | C3 | |
| Outside Diameter | 85mm | |
| Series | NU | |
| Dynamic Load Rating | 74500N | |
| Maximum Speed - Oil | 64800°/s | |
| Maximum Speed - Grease | 45600°/s | |
| Limiting Speed | 10800rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Number of Rows 1 | ||
Static Load Rating 66500N | ||
Internal Clearance C3 | ||
Outside Diameter 85mm | ||
Series NU | ||
Dynamic Load Rating 74500N | ||
Maximum Speed - Oil 64800°/s | ||
Maximum Speed - Grease 45600°/s | ||
Limiting Speed 10800rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for high performance in various applications requiring robust radial load support. This precision component features an internal diameter of 45 mm and an external diameter of 85 mm, delivering optimal fit and stability in machinery. Designed with a radial clearance class of C3, it ensures greater adaptability to varying operating conditions while maintaining reliability. With a mass of 0.423 kg, it balances weight with performance efficiency, making it Ideal for industries that demand durability and effective load distribution. The bearing is adept at handling dynamic loads of 74,500,000 mN, ensuring that it meets heavy-duty operational demands while contributing to longevity and less downtime in mechanical systems.
Engineered with a dynamic load capacity of 74,500,000 mN for superior performance
Static load capacity rated at 66,500,000 mN ensures reliability under stationary conditions
Fatigue limit load of 8,100,000 mN enhances durability for extended operational life
Optimised for oil lubrication with a maximum limit speed of 64,800 °/s, ensuring efficient operation
Compatible with grease lubrication, achieving a limit speed of 45,600 °/s for versatile application use
Designed for maximum operating temperatures up to 393.15 °K, making it suitable for high-heat environments
Minimum operating temperatures as low as 253.15 °K, providing flexibility in varied conditions
Features a minimum shoulder diameter IR of 51.5 mm, facilitating correct installation and fit
Designed with a max fillet radius to minimise stress concentrations and enhance longevity
Related links
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ2209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP2209EAT2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
