NTN NU209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-771
- Mfr. Part No.:
- NU209EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$150.65
(exc. GST)
$165.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $150.65 |
*price indicative
- RS Stock No.:
- 698-771
- Mfr. Part No.:
- NU209EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 45600°/s | |
| Limiting Speed | 10800rpm | |
| Static Load Rating | 66500N | |
| Internal Clearance | CN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 74500N | |
| Number of Rows | 1 | |
| Series | NU | |
| Maximum Speed - Oil | 64800°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 45600°/s | ||
Limiting Speed 10800rpm | ||
Static Load Rating 66500N | ||
Internal Clearance CN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 74500N | ||
Number of Rows 1 | ||
Series NU | ||
Maximum Speed - Oil 64800°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for efficient rotational support in demanding applications. Featuring a floating and separable design, this bearing is equipped with a polyamide cage that enhances durability and performance. With precise specifications including an internal diameter of 45 mm and an external diameter of 85 mm, it ensures optimal fit and functionality. This bearing is engineered to handle dynamic loads of up to 74,500,000 mN while maintaining a Compact mass of just 0.495 kg, making it a reliable choice for various engineering needs. Ideal for industrial applications, its robust construction supports both oil and grease lubrication, catering to diverse operational environments.
Floating and separable design facilitates easy assembly and disassembly
Lightweight at 0.495 kg, ensuring less energy consumption in operation
Robust polyamide cage improves resistance to wear and enhances service life
Dynamic load capacity of 74,500,000 mN, suitable for heavy-duty applications
Compatible with both oil and grease lubrication for flexible maintenance options
Designed to function effectively within a temperature range from 253.15 °K to 393.15 °K
Min fillet radius of 1.1 mm reduces stress concentration, promoting longevity
Oil lubrication limit speed of 64,800 °/s supports high-speed applications
Fatigue limit load of 8,100,000 mN ensures reliability under fluctuating loads
Related links
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ2209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP2209EAT2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
