NTN 1R35X40X165 35 mm ID Needle Roller Bearing Needle, 40 mm OD
- RS Stock No.:
- 698-713
- Mfr. Part No.:
- 1R35X40X165
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$24.00
(exc. GST)
$26.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.00 |
*price indicative
- RS Stock No.:
- 698-713
- Mfr. Part No.:
- 1R35X40X165
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 16.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 1R35X40X16.5 | |
| Bearing Material | Steel | |
| Outside Diameter | 40mm | |
| End Type | Shielded | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 16.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 1R35X40X16.5 | ||
Bearing Material Steel | ||
Outside Diameter 40mm | ||
End Type Shielded | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Inner Ring is designed specifically for needle roller bearings, providing essential support within various mechanical applications. With an internal diameter of 35 mm and a width of 16.5 mm, this precision-engineered component ensures optimal performance and reliability. Made with a minimum fillet radius of 0.3 mm, it facilitates smooth interactions with matching parts. The lubrication hole is notably absent, simplifying the design while the robust construction warrants a precision class of P0. Weighing only 0.037 kg, this inner ring represents an efficient choice for systems needing a sturdy yet lightweight solution, making it suitable for use in diverse environments where quality and durability are paramount.
Engineered for use in needle roller applications ensuring proper alignment and function
Designed with a 35 mm internal diameter providing compatibility with various shafts
A width of 16.5 mm allows for enhanced stability in dynamic loads
Crafted with a maximum under roller diameter of 40 mm for improved load distribution
Features a minimum fillet radius of 0.3 mm for seamless integration with adjacent components
The IR chamfer length of 2 mm helps in reducing stress concentrations during operation
Maintains a precision class of P0 guaranteeing reliable and accurate performance
Lightweight at only 0.037 kg facilitating ease of installation and operation
Related links
- NTN 1R35X40X12.5 35 mm ID Needle Roller Bearing Needle, 40 mm OD
- NTN 1R32X40X20 32 mm ID Needle Roller Bearing Needle, 40 mm OD
- NTN 1R35X40X34 35 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R40X45X30 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R40X45X17 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN HMK4015V3 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R40X50X22 40 mm ID Needle Roller Bearing Needle, 50 mm OD
- NTN 1R40X50X20 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
