NTN NJ316C3 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 698-696
- Mfr. Part No.:
- NJ316C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$749.96
(exc. GST)
$824.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $749.96 |
*price indicative
- RS Stock No.:
- 698-696
- Mfr. Part No.:
- NJ316C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 211000N | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 28800°/s | |
| Maximum Speed - Grease | 24600°/s | |
| Limiting Speed | 4800rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 207000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 211000N | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 28800°/s | ||
Maximum Speed - Grease 24600°/s | ||
Limiting Speed 4800rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 207000N | ||
Internal Clearance C3 | ||
Outside Diameter 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for high performance and reliability in axial load applications. Its separable design and pressed steel cage deliver ease of installation and maintenance, allowing for effective operation across a range of industrial settings. This bearing features a robust construction that facilitates smooth operation under various load conditions, ensuring longevity and efficiency.
Engineered for single direction axial loads, ensuring optimal performance
Separable design allows for simple assembly and disassembly, enhancing maintenance
Pressed steel cage structure provides strength and depth for improved reliability
Mass of 3.98 kg contributes to solid construction and stability during operation
Dynamic load rating of 211,000,000 mN enhances service life for demanding applications
Static load rating of 207,000,000 mN ensures performance under stationary conditions
Fatigue limit load of 23,700,000 mN supports long-term operational demand
Oil lubrication limit speed of 28,800 °/s and grease limit speed of 24,600 °/s provide versatility in lubrication methods
Operating temperature range from -40°C to +120°C accommodates diverse industrial environments
Min fillet radii of 2.1 mm support smooth transitions in assembly, reducing operational stress
Related links
- NTN NU316C3 80 mm ID Roller Bearing, 170 mm OD
- NTN NJ2316 80 mm ID Roller Bearing, 170 mm OD
- NTN NU316ET2XC3 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN NU316ET2X 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
