NTN NU217EG1C3 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 698-630
- Mfr. Part No.:
- NU217EG1C3
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-630
- Mfr. Part No.:
- NU217EG1C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Maximum Speed - Oil | 28800°/s | |
| Outside Diameter | 150mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 199000N | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 167000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Grease | 24600°/s | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Maximum Speed - Oil 28800°/s | ||
Outside Diameter 150mm | ||
Internal Clearance C3 | ||
Static Load Rating 199000N | ||
Number of Rows 1 | ||
Dynamic Load Rating 167000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Grease 24600°/s | ||
Limiting Speed 4800rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to provide exceptional performance in demanding applications. Engineered for high-speed operation, this bearing features a floating and separable design, allowing for easy installation and maintenance. With a robust brass cage for added durability and reliability, it effectively supports radial loads while ensuring minimal friction and wear. Its precision dimensions enable perfect alignment and stability, making it Ideal for various industrial settings where efficiency is crucial.
High dynamic load capacity of 167 million mN, ensuring reliable performance under stress
Static load rating of 199 million mN, providing strength and stability in stationary applications
Fatigue limit load of 23.1 million mN, enhancing durability over time
Designed for optimal lubrication with both oil and grease lubrication limit speeds of 28,800 °/s and 24,600 °/s, respectively
Operational temperature range from -40 °C to 120 °C, suitable for diverse environmental conditions
Compact dimensions with an internal diameter of 85 mm and an external diameter of 150 mm, allowing for versatile applications
Separable design facilitating straightforward assembly and disassembly
Min shoulder diameter (IR) of 94 mm and max shoulder diameter (OR) of 141 mm for enhanced fitting precision
- RS Stock No. 0700193
- Mfr. Part No. NJ217EAT2X
Each
$478.63
- RS Stock No. 0698291
- Mfr. Part No. N217
Each
$774.31
Related links
- NTN NU2217 85 mm ID Roller Bearing, 150 mm OD
- NTN NJ217EAT2X 85 mm ID Roller Bearing, 150 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN NU217 85 mm ID Roller Bearing, 150 mm OD
- NTN 32217U Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD









