NTN 4T-14138A/14276 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD
- RS Stock No.:
- 698-495
- Mfr. Part No.:
- 4T-14138A/14276
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$63.22
(exc. GST)
$69.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.22 |
*price indicative
- RS Stock No.:
- 698-495
- Mfr. Part No.:
- 4T-14138A/14276
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 34.92mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 19.58mm | |
| Number of Rows | 1 | |
| Outside Diameter | 69.012mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 48.5kN | |
| End Type | Open | |
| Cup Width | 15.87mm | |
| Static Load Rating | 58kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 34.92mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cone Width 19.58mm | ||
Number of Rows 1 | ||
Outside Diameter 69.012mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 48.5kN | ||
End Type Open | ||
Cup Width 15.87mm | ||
Static Load Rating 58kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide reliable performance in various applications. With its pressed steel cage, this bearing supports efficient load distribution, ensuring longevity and durability in operation. Ideal for use in machinery where precision and reliability are paramount, this bearing maintains a robust design suited to withstand challenging conditions.
Single row design optimises space efficiency
Tapered roller configuration allows for high axial and radial load support
Pressed steel cage enhances durability and resistance to wear
Built for Visual inspection facilitating maintenance checks
Manufactured by NTN ensuring quality and dependability
Suitable for diverse industrial applications from manufacturing to logistics
Related links
- NTN 4T-14138A Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14131/14276 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-25878 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-LM48548L/LM48510 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 65.088 mm OD
- NTN 4T-14131 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.925 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14125A/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14124/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
