NTN 4T-14131 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$45.38

(exc. GST)

$49.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.38

*price indicative

RS Stock No.:
698-492
Mfr. Part No.:
4T-14131
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

33.33mm

Bore Type

Cylindrical

Cage Material

Steel

Series

4T

Bearing Material

Steel

Cone Width

19.58mm

Number of Rows

1

Cup Width

15.87mm

End Type

Open

Bearing Dynamic Load Rating

48.5kN

Outside Diameter

69.012mm

Static Load Rating

58kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and reliability in rotational applications. It forms a Crucial part of machinery that requires low friction, high load capacity, and robust performance under various conditions. Designed with a mounted cone and a pressed steel cage, this bearing ensures optimal alignment and longevity. Ideal for a range of industrial settings, its durability and strength make it a dependable choice for enhancing performance and reducing wear. Assembled in France and backed by ntn's reputable engineering standards, this product represents a perfect balance of quality and functionality for your operational needs.

Single row design for enhanced load distribution and stability

Tapered roller configuration allows for greater axial load carrying capacity

Pressed steel cage provides strength while minimising weight

Optimised for Visual inspection ensuring maintenance ease

Manufactured in Europe meeting high quality production standards

Links well with various machinery applications across industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy