NTN 4T-A2047/A2126 Tapered Roller 11.98 mm ID Tapered Roller Bearing, 31.99 mm OD
- RS Stock No.:
- 698-377
- Mfr. Part No.:
- 4T-A2047/A2126
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$117.19
(exc. GST)
$128.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.19 |
*price indicative
- RS Stock No.:
- 698-377
- Mfr. Part No.:
- 4T-A2047/A2126
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 11.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 9.45kN | |
| Cup Width | 7.93mm | |
| Number of Rows | 1 | |
| Cone Width | 10.78mm | |
| Bearing Material | Steel | |
| End Type | Open | |
| Outside Diameter | 31.99mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 10.8kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 11.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 9.45kN | ||
Cup Width 7.93mm | ||
Number of Rows 1 | ||
Cone Width 10.78mm | ||
Bearing Material Steel | ||
End Type Open | ||
Outside Diameter 31.99mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 10.8kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide exceptional performance in applications requiring reliable load carrying and reduced friction. This bearing features a pressed steel cage designed to enhance durability and efficiency. Its tapered design allows for optimal alignment and distribution of forces, making it Ideal for various machinery where precision is crucial. With its robust construction and design tailored for Visual inspection, this bearing ensures longevity and dependable functionality, catering to the stringent demands of industrial operations. Perfect for those seeking a trusted solution in their mechanical systems, The NTN Tapered roller bearing exemplifies quality and innovation.
Single row tapered roller design ensures optimal load distribution
Pressed steel cage enhances durability and performance
Ideal for applications requiring high precision and reliability
Provides low friction for improved efficiency
Visual inspection capability allows for easy maintenance checks
Designed to withstand the rigours of industrial environments
Suitable for various machinery types, ensuring versatility
Related links
- SKF BC1-0013 E 31.99 mm ID Roller Bearing, 62 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-HM88649 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-L68149/L68110 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-33287 Tapered Roller 73.025 mm ID Tapered Roller Bearing, 117.47 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-LM503349 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 74.97 mm OD
