NSK 23144CAME4C3 Round 220 mm ID Spherical Roller Bearing, 370 mm OD
- RS Stock No.:
- 642-479
- Mfr. Part No.:
- 23144CAME4C3
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$4,324.73
(exc. GST)
$4,757.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,324.73 |
*price indicative
- RS Stock No.:
- 642-479
- Mfr. Part No.:
- 23144CAME4C3
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 120mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 1960kN | |
| Static Load Rating | 2710kN | |
| Number of Rows | 2 | |
| Limiting Speed | 1800rpm | |
| Outside Diameter | 370mm | |
| Maximum Speed - Grease | 3000rpm | |
| Maximum Speed - Oil | 950rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 120mm | ||
Bore Type Round | ||
Dynamic Load Rating 1960kN | ||
Static Load Rating 2710kN | ||
Number of Rows 2 | ||
Limiting Speed 1800rpm | ||
Outside Diameter 370mm | ||
Maximum Speed - Grease 3000rpm | ||
Maximum Speed - Oil 950rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to deliver exceptional performance in demanding applications. Designed to accommodate both radial and axial loads, this bearing features a bore diameter of 220 mm and an outer diameter of 370 mm, ensuring a robust construction for reliable operation. With a width of 120 mm, it provides significant load-carrying capabilities while maintaining stability even in high-speed environments. The design integrates Advanced lubrication options, including oil-bath and forced-circulation oil lubrication, to enhance longevity and efficiency, making it an optimal choice for machinery requiring durable, high-performance components.
Bore diameter of 220 mm provides optimal fit for various applications
370 mm outer diameter enhances load capacity and stability
Width of 120 mm contributes to its Ability to handle heavy-duty loads
Designed for both radial and axial load support offering versatility in use
Thermal speed rating of 1300 min-1 ensures reliability under high temperature conditions
Mechanical speed rating of 1800 min-1 supports demanding operational speeds
Oil-bath and forced-circulation oil lubrication options promote efficient performance
Basic dynamic load rating of 1960000 N ensures capacity for tough working conditions
Static load rating of 2710000 N guarantees safety and reliability during static operations
Rugged construction with 4 mm chamfer dimension enhances ease of installation
Related links
- NSK 23144CAME4 Round 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 24144 CCK30/W33 Tapered 1:30 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 23144 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 24144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 24144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
