NSK NU316ET 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 642-175
- Mfr. Part No.:
- NU316ET
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$326.48
(exc. GST)
$359.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $326.48 |
*price indicative
- RS Stock No.:
- 642-175
- Mfr. Part No.:
- NU316ET
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 282kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 315kN | |
| Limiting Speed | 5300rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Maximum Speed - Oil | 4300rpm | |
| Outside Diameter | 170mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Static Load Rating 282kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 315kN | ||
Limiting Speed 5300rpm | ||
Maximum Speed - Grease 3600rpm | ||
Maximum Speed - Oil 4300rpm | ||
Outside Diameter 170mm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is engineered for robust performance in high-demand applications. Its design incorporates a bore diameter of 80 mm and an outside diameter of 170 mm, providing optimal support for various configurations. With an impressive Basic dynamic load rating of 315,000 N and a static load rating of 282,000 N, this bearing ensures durability and reliability. Designed for diverse lubrication methods, including oil-bath and grease lubrication, it can operate at thermal speeds of up to 4,300 min-1, making it versatile for multiple industrial applications. The precise machining of boundary dimensions, along with optimised chamfering, guarantees smooth and efficient function.
Optimised for high-load applications with a dynamic load rating of 315,000 N
Chamber dimensions are expertly crafted for a perfect fit, enhancing stability
Supports various lubrication types, including oil-bath and grease, allowing for flexible maintenance strategies
Designed to operate at thermal speeds of up to 4,300 min-1, suitable for demanding environments
Durable construction with chamfer dimensions ensuring smooth operation and reduced wear
Lightweight at approximately 3.85 kg, facilitating easier installation and maintenance
Includes precise abutment and fillet dimensions to enhance overall performance and longevity
Related links
- NSK 22316EAKE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN NU316C3 80 mm ID Roller Bearing, 170 mm OD
- NSK 30316J Tapered 80 mm ID Tapered Roller Bearing, 170 mm OD
- NSK 21316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- SKF NJ 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- NSK 22316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 22316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 316 ECJ 80 mm ID Roller Bearing, 170 mm OD
