NTN 1R35X43X22 35 mm ID Needle Roller Bearing Needle Roller, 43 mm OD
- RS Stock No.:
- 640-321
- Mfr. Part No.:
- 1R35X43X22
- Brand:
- NTN
Subtotal (1 unit)*
$37.58
(exc. GST)
$41.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.58 |
*price indicative
- RS Stock No.:
- 640-321
- Mfr. Part No.:
- 1R35X43X22
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 22mm | |
| Standards/Approvals | No | |
| Outside Diameter | 43mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 22mm | ||
Standards/Approvals No | ||
Outside Diameter 43mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing has a inner ring with a 35 mm internal diameter, 22 mm width, and 43 mm roller seating diameter features a 0.6 mm minimum fillet radius, a 2 mm chamfer on the inner edge, and does not include a lubrication hole. It adheres to ISO P0 precision class and weighs approximately 0.081 kg.
39 mm Min shoulder diameter IR
0.6 mm Max shaft & housing fillet radius
Related links
- NTN 1R38X43X30 38 mm ID Needle Roller Bearing Needle Roller, 43 mm OD
- NTN NKS43 43 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R30X35X32 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X30 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X17 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X42X23D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X40X40 35 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R35X40X20 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
