NTN 1R35X42X21D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- RS Stock No.:
- 640-318
- Mfr. Part No.:
- 1R35X42X21D
- Brand:
- NTN
Subtotal (1 unit)*
$35.59
(exc. GST)
$39.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.59 |
*price indicative
- RS Stock No.:
- 640-318
- Mfr. Part No.:
- 1R35X42X21D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Standards/Approvals | No | |
| Outside Diameter | 42mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Standards/Approvals No | ||
Outside Diameter 42mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing has a inner ring with a 35 mm internal diameter, 21 mm width, and 42 mm roller seating diameter features a 0.6 mm minimum fillet radius and a 2 mm chamfer, is produced without a lubrication hole, meets ISO P0 precision class, and weighs approximately 0.068 kg which offering a compact, precision-ground component ideal for use with needle roller and cage assemblies, especially when the shaft isnt suitable as a raceway.
39 mm Min shoulder diameter IR
0.6 mm Max shaft & housing fillet radius
Related links
- NTN 1R35X42X23D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X20 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X36 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN HK3512F 35 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN 1R42X47X20 42 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R42X47X30 42 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN HK3520 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3518L/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
