NTN 1R35X42X20 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- RS Stock No.:
- 640-317
- Mfr. Part No.:
- 1R35X42X20
- Brand:
- NTN
Subtotal (1 unit)*
$28.55
(exc. GST)
$31.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.55 |
*price indicative
- RS Stock No.:
- 640-317
- Mfr. Part No.:
- 1R35X42X20
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 20mm | |
| Outside Diameter | 42mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 20mm | ||
Outside Diameter 42mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring has an internal diameter of 35 mm, a width of 20 mm, and a bottom diameter of 42 mm. It features a minimum fillet radius of 0.6 mm and a 1.8 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.064 kg, it is designed for applications requiring compact dimensions and standard precision.
39 mm Min shoulder diameter IR
0.6 mm Max shaft & housing fillet radius
Related links
- NTN 1R35X42X23D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X21D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X36 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN HK3512F 35 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN 1R42X47X20 42 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R42X47X30 42 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN HK3520 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3518L/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
