NTN 1R17X21X20 17 mm ID Needle Roller Bearing Needle Roller, 21 mm OD
- RS Stock No.:
- 640-154
- Mfr. Part No.:
- 1R17X21X20
- Brand:
- NTN
Subtotal (1 unit)*
$18.03
(exc. GST)
$19.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.03 |
*price indicative
- RS Stock No.:
- 640-154
- Mfr. Part No.:
- 1R17X21X20
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 20mm | |
| Standards/Approvals | No | |
| Outside Diameter | 21mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 20mm | ||
Standards/Approvals No | ||
Outside Diameter 21mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with machined rings and inner ring, featuring double-side ribs for enhanced axial guidance and stability. It includes lubrication holes to facilitate efficient grease or oil flow, ensuring optimal performance and extended service life. This design is ideal for applications requiring high load capacity, precise operation, and reliable lubrication.
17.4 kN Dynamic load rating
25.4 Static load rating
Related links
- NTN HK1514L/3AS 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1522ZWD 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1516F 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1512D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN NK21/20R+1R17X21X20 17 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
- INA NKX12-Z-XL 12 mm ID Roller Bearing Axial Ball 21 mm OD
- NTN HK1512 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1516D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
