NTN 1R50X58X23D 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- RS Stock No.:
- 640-078
- Mfr. Part No.:
- 1R50X58X23D
- Brand:
- NTN
Subtotal (1 unit)*
$54.20
(exc. GST)
$59.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.20 |
*price indicative
- RS Stock No.:
- 640-078
- Mfr. Part No.:
- 1R50X58X23D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Outside Diameter | 58mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Outside Diameter 58mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with a 50 mm internal diameter, 23 mm inner ring width, and 58 mm under roller diameter is designed for applications requiring high load capacity and compact dimensions. The minimum fillet radius of 0.6 mm ensures smooth transitions in the bearing's geometry, reducing stress concentrations. The presence of a lubrication hole on the inner ring facilitates efficient lubrication, enhancing performance and longevity. With a precision class of P0, it meets standard tolerances suitable for general-purpose applications.
54 mm Min shoulder diameter IR
0.6 mm Max shaft & housing fillet radius
- RS Stock No. 0640599
- Mfr. Part No. 1R7X10X12
Each
$13.37
- RS Stock No. 0732850
- Mfr. Part No. HK1812
Each
$9.54
- RS Stock No. 0640077
- Mfr. Part No. 1R50X58X22
Each
$40.91
- RS Stock No. 0640090
- Mfr. Part No. 1R8X12X12D
Each
$15.73
Related links
- NTN 1R50X58X30 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X22 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X40 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN NKS43 43 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- INA NKXR45-Z-XL 45 mm ID Needle Roller Bearing Axial Cylindrical Roller 58 mm OD
- SKF NKXR 45 Z 45 mm ID Roller Bearing Needle Roller, 58 mm OD
- NTN HK5020 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5022L/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD












