NSK 23052CAME4C3 Round 260 mm ID Spherical Roller Bearing, 400 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$5,681.90

(exc. GST)

$6,250.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,681.90

*price indicative

RS Stock No.:
639-837
Mfr. Part No.:
23052CAME4C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

260mm

Race Width

104mm

Bore Type

Round

Maximum Speed - Grease

800rpm

Maximum Speed - Oil

950rpm

Dynamic Load Rating

1780kN

Outside Diameter

400mm

Static Load Rating

2580kN

Number of Rows

2

Limiting Speed

1900rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered for superior performance in demanding applications. Designed to accommodate heavy radial and axial loads, this bearing ensures exceptional stability under varied operating conditions. Its robust construction includes a bore diameter of 260 mm and an outside diameter of 400 mm, making it Ideal for heavy machinery. With its Advanced lubrication ratings, the bearing operates efficiently in both oil-bath and grease lubrication setups, promoting longevity and reliability. The innovative geometry minimises friction, allowing for smoother operation, while its cisfully calculated load ratings ensure optimal performance and safety in mechanical systems.

Robust construction withstands heavy radial and axial loads

Optimal load ratings: 1780000 N dynamic and 2580000 N static

Versatile lubrication options including oil-bath and grease systems

Designed for high thermal speed up to 1300 min-1 for enhanced efficiency

Low friction allows for smooth operation extending service life

Edge design ensures compatibility with standard shaft and housing geometries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy