SKF 21307 CC/C3 Cylindrical 35 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 587-733
- Mfr. Part No.:
- 21307 CC/C3
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$1,930.76
(exc. GST)
$2,123.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,930.76 | $193.076 |
*price indicative
- RS Stock No.:
- 587-733
- Mfr. Part No.:
- 21307 CC/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 72kN | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 79.2kN | |
| Limiting Speed | 12000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 72kN | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 79.2kN | ||
Limiting Speed 12000rpm | ||
Standards/Approvals No | ||
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. They can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Low friction and long service life
Increased wear resistance
Related links
- SKF 21307 CC Cylindrical 35 mm ID Roller Bearing, 80 mm OD
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF 21305 CC/C3 Cylindrical 25 mm ID Roller Bearing, 62 mm OD
- NTN 21307EAKW33C3 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 21307EAW33C3 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 21307EAW33 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
- SKF NU 307 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
