SKF K 45X50X17 45 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- RS Stock No.:
- 587-559
- Mfr. Part No.:
- K 45X50X17
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$269.59
(exc. GST)
$296.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $269.59 | $53.918 |
*price indicative
- RS Stock No.:
- 587-559
- Mfr. Part No.:
- K 45X50X17
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Outside Diameter | 50mm | |
| Static Load Rating | 46.5kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 10000rpm | |
| Dynamic Load Rating | 21.6kN | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 17mm | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Outside Diameter 50mm | ||
Static Load Rating 46.5kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Limiting Speed 10000rpm | ||
Dynamic Load Rating 21.6kN | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross-sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- NTN 1R45X50X40 45 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X25 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN HMK4015V3 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X20 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X35 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- INA NKS35-XL 35 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X60X28 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R40X50X20 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
