SKF 21312 E Parallel 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 506-185
- Mfr. Part No.:
- 21312 E
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$480.79
(exc. GST)
$528.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $480.79 | - |
| 6 - 11 | $474.90 | 1% |
| 12 + | $464.90 | 3% |
*price indicative
- RS Stock No.:
- 506-185
- Mfr. Part No.:
- 21312 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 6300rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 217kN | |
| Outside Diameter | 130mm | |
| Static Load Rating | 240kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 6300rpm | ||
End Type Open | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Dynamic Load Rating 217kN | ||
Outside Diameter 130mm | ||
Static Load Rating 240kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SKF Spherical Roller Bearing, 60mm Inside Diameter, 130mm Outside Diameter - 21312E
This spherical roller bearing is designed for high performance in various industrial applications. With a cylindrical bore and an inside diameter of 60mm, it features an outside diameter of 130mm and a race width of 31mm. This metal roller bearing is ideal for operations requiring strong load capacities.
Features & Benefits
• High static load rating of 240kN for robustness
• Dynamic load rating of 217kN for enhanced reliability
• Capable of operating at reference speeds of 4800r/min
• Limiting speed of 6300r/min for high-speed usage
• Constructed with sheet metal cage material for durability
• Designed with two rows to optimise load distribution
Applications
• Used for supporting heavy machinery in manufacturing
• Ideal for automation systems requiring reliable movement
• Suitable for various configurations in electrical engineering
• Effective in mechanical assemblies demanding high load capacity
• Applied in environments where dynamic load management is crucial
How does this bearing enhance load capacity in demanding applications?
The high static and dynamic load ratings allow it to manage substantial forces without risk of failure, making it suitable for heavy-duty operations.
What maintenance considerations are there for optimal performance?
Regular inspection and lubrication are recommended to ensure smooth operation and longevity, particularly in environments subjected to high speeds.
How does the design of this bearing improve efficiency in machinery?
The spherical design allows for self-alignment, which reduces friction and wear, translating to improved efficiency and lower energy consumption in machinery.
Related links
- SKF 21312 E/C3 Tappered 60 mm ID Roller Bearing, 130 mm OD
- FAG 21312-E1-XL Parallel 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL Parallel 60 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-C3 Parallel 60 mm ID Roller Bearing, 130 mm OD
- SKF 22212 E Parallel 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS PRO 22212-E-W33 Parallel 60 mm ID Roller Bearing, 110 mm OD
