SKF NU 2240 ECML 200 mm ID Roller Bearing, 360 mm OD
- RS Stock No.:
- 465-417
- Mfr. Part No.:
- NU 2240 ECML
- Brand:
- SKF
Subtotal (1 unit)*
$11,772.87
(exc. GST)
$12,950.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $11,772.87 |
*price indicative
- RS Stock No.:
- 465-417
- Mfr. Part No.:
- NU 2240 ECML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Limiting Speed | 3200rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 1800kN | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1370kN | |
| Outside Diameter | 360mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 98mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Limiting Speed 3200rpm | ||
Internal Clearance CN | ||
Static Load Rating 1800kN | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1370kN | ||
Outside Diameter 360mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2240 ECML/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 240 ECML 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 240 ECML/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 240 ECM/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 1048 M/C3 240 mm ID Roller Bearing, 360 mm OD
- SKF NU 1048 ML/C3 240 mm ID Roller Bearing, 360 mm OD
- SKF NU 334 ECM/C3 170 mm ID Roller Bearing, 360 mm OD
- SKF 22240 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 360 mm OD
