SKF NU 2317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 465-241
- Mfr. Part No.:
- NU 2317 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$2,689.73
(exc. GST)
$2,958.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,689.73 |
*price indicative
- RS Stock No.:
- 465-241
- Mfr. Part No.:
- NU 2317 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 490kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 455kN | |
| Limiting Speed | 4800rpm | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 490kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 455kN | ||
Limiting Speed 4800rpm | ||
Standards/Approvals RoHS | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2317 ECM/C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- SKF NUP 317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 317 ECJ 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 317 ECJ/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 217 ECJ 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 317 ECP/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 317 ECP 85 mm ID Roller Bearing, 180 mm OD
