SKF NUP 210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$472.68

(exc. GST)

$519.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$472.68

*price indicative

RS Stock No.:
465-007
Mfr. Part No.:
NUP 210 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

50mm

Race Width

20mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Dynamic Load Rating

73.5kN

Outside Diameter

90mm

Internal Clearance

CN

Static Load Rating

69.5kN

Number of Rows

1

Standards/Approvals

RoHS

Limiting Speed

9000rpm

Series

NUP

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy