SKF NU 2315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 464-244
- Mfr. Part No.:
- NU 2315 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$1,571.52
(exc. GST)
$1,728.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,571.52 |
*price indicative
- RS Stock No.:
- 464-244
- Mfr. Part No.:
- NU 2315 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Internal Clearance | CN | |
| Static Load Rating | 400kN | |
| Number of Rows | 1 | |
| Limiting Speed | 5300rpm | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Dynamic Load Rating | 380kN | |
| Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Internal Clearance CN | ||
Static Load Rating 400kN | ||
Number of Rows 1 | ||
Limiting Speed 5300rpm | ||
Standards/Approvals RoHS | ||
Series NU | ||
Dynamic Load Rating 380kN | ||
Outside Diameter 160mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 2315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 2315 ECP/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NJ 2315 ECP/C4 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 2315 ECJ/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECP 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECM 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 2218 ECP/C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
