SKF NU 2305 ECJ 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 464-239
- Mfr. Part No.:
- NU 2305 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$499.30
(exc. GST)
$549.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.30 |
*price indicative
- RS Stock No.:
- 464-239
- Mfr. Part No.:
- NU 2305 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 64kN | |
| Limiting Speed | 15000rpm | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Static Load Rating | 55kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 64kN | ||
Limiting Speed 15000rpm | ||
Standards/Approvals RoHS | ||
Series NU | ||
Static Load Rating 55kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECJ 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 1007 ECP 35 mm ID Cylindrical Roller Bearing, 62 mm OD
