SKF NJ 2318 ECML/C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- RS Stock No.:
- 464-185
- Mfr. Part No.:
- NJ 2318 ECML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$4,232.41
(exc. GST)
$4,655.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,232.41 |
*price indicative
- RS Stock No.:
- 464-185
- Mfr. Part No.:
- NJ 2318 ECML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Series | NJ 2318 | |
| Limiting Speed | 6700rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 500kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 540kN | |
| Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Series NJ 2318 | ||
Limiting Speed 6700rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 500kN | ||
Internal Clearance C3 | ||
Static Load Rating 540kN | ||
Outside Diameter 190mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
- RS Stock No. 0464620
- Mfr. Part No. NJ 2318 ECJ
Each
$2,973.83
- RS Stock No. 0463788
- Mfr. Part No. NJ 2318 ECP
Each
$2,784.56
- RS Stock No. 0465366
- Mfr. Part No. NJ 2318 ECML/C4
Each
$4,232.41
- RS Stock No. 0465363
- Mfr. Part No. NJ 2308 ECML/C3
Each
$820.54
Related links
- SKF NJ 2318 ECML/C4 90 mm ID Roller Bearing, 190 mm OD
- SKF NJ 2318 ECP 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 2318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 318 ECM/C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU318-E-XL-TVP2-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 218 ECP/C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD












