Subtotal (1 unit)*
$182.15
(exc. GST)
$200.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.15 |
*price indicative
- RS Stock No.:
- 463-493
- Mfr. Part No.:
- RNA 6905
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Cage Material | Sheet Steel | |
| Dynamic Load Rating | 44kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 42mm | |
| Static Load Rating | 62kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Series | RNA 6905 | |
| Limiting Speed | 15000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Cage Material Sheet Steel | ||
Dynamic Load Rating 44kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 42mm | ||
Static Load Rating 62kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Series RNA 6905 | ||
Limiting Speed 15000rpm | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF NA 6905 Cylindrical 25 mm ID Roller Bearing, 42 mm OD
- INA NKXR30-Z-XL Needle 30 mm ID Roller Bearing, 42 mm OD
- SKF RNA 4905 30 mm ID Roller Bearing Needle, 42 mm OD
- SKF RNA 4905.2RS 30 mm ID Roller Bearing Needle, 42 mm OD
- SKF NA 4905.2RS Normal 25 mm ID Roller Bearing, 42 mm OD
- SKF 81105 TN Thrust 25 mm ID Roller Bearing, 42 mm OD
- SKF NUTR 1542 A 15 mm ID Roller Bearing, 42 mm OD
- SKF 32004 X Taper 20 mm ID Roller Bearing, 42 mm OD
