SKF 22334 CCJA/W33VA405 Cylindrical 170 mm ID Roller Bearing, 360 mm OD

Subtotal (1 unit)*

$13,413.10

(exc. GST)

$14,754.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,413.10

*price indicative

RS Stock No.:
462-496
Mfr. Part No.:
22334 CCJA/W33VA405
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

170mm

Race Width

120mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Internal Clearance

CN

Static Load Rating

2160kN

Number of Rows

2

Series

22334 CCJA/W33VA405

Standards/Approvals

RoHS

Dynamic Load Rating

1863kN

Outside Diameter

360mm

Limiting Speed

1800rpm

COO (Country of Origin):
SE

Rupali


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. This bearing design offers excellent performance in many types of vibrating machinery. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Accommodate very high vibration levels

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy