SKF 24040 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 310 mm OD

Subtotal (1 unit)*

$8,930.28

(exc. GST)

$9,823.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,930.28

*price indicative

RS Stock No.:
462-189
Mfr. Part No.:
24040 CC/C3W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

200mm

Race Width

109mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Standards/Approvals

UNSPSC, eClass, RoHS

Limiting Speed

1900rpm

Number of Rows

2

Dynamic Load Rating

1353kN

Static Load Rating

2120kN

Outside Diameter

310mm

Internal Clearance

C3

Race Type

Cylindrical

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

Accommodate misalignment

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy