SKF 24052 CCK30/W33 Tapered 1:30 260 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 461-686
- Mfr. Part No.:
- 24052 CCK30/W33
- Brand:
- SKF
Subtotal (1 unit)*
$12,478.05
(exc. GST)
$13,725.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,478.05 |
*price indicative
- RS Stock No.:
- 461-686
- Mfr. Part No.:
- 24052 CCK30/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 260mm | |
| Race Width | 140mm | |
| Bore Type | Tapered 1:30 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 3450kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Limiting Speed | 1400rpm | |
| Dynamic Load Rating | 2153kN | |
| Outside Diameter | 400mm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 260mm | ||
Race Width 140mm | ||
Bore Type Tapered 1:30 | ||
Cage Material Sheet Metal | ||
Static Load Rating 3450kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Limiting Speed 1400rpm | ||
Dynamic Load Rating 2153kN | ||
Outside Diameter 400mm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24148 CCK30/W33 Tapered 1:30 240 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 24052 CC/W33 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- SKF 23052 CCK/W33 Tapered 1:12 260 mm ID Roller Bearing, 400 mm OD
- SKF 24122 CCK30/W33 Tapered 1:30 110 mm ID Roller Bearing, 180 mm OD
- SKF 24140 CCK30/W33 Tapered 1:30 200 mm ID Roller Bearing, 340 mm OD
- SKF 24160 CCK30/W33 Tapered 1:30 300 mm ID Roller Bearing, 500 mm OD
- SKF 24040 CCK30/W33 Tapered 1:30 200 mm ID Roller Bearing, 310 mm OD
- SKF 24032 CCK30/W33 Tapered 1:30 160 mm ID Roller Bearing, 240 mm OD
